- RS Stock No.:
- 486-861
- Mfr. Part No.:
- 236052 PXL-C5/1
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€22.01
(exc. VAT)
€27.07
(inc. VAT)
Units | Per unit |
1 - 9 | €22.01 |
10 - 14 | €20.69 |
15 + | €19.79 |
- RS Stock No.:
- 486-861
- Mfr. Part No.:
- 236052 PXL-C5/1
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Eaton MCB, 4kV Impulse Withstand Voltage, IP20 Rating - PXL Series - 236052 PXL-C5/1
When high-performance breaking for heavy-duty applications is on your must-have list, look to this MCB from Eaton. The type-C breaker cuts electricity immediately when it receives between five and ten times its rated load of 5A. As a result, you can count on it to shield you and any connected devices from harmful excess current. An impulse withstand voltage of 4kV also makes the unit a practical choice for boosting safety in commercial and industrial settings where equipment like motors or pumps pull substantial start-up surges. To help minimise unnecessary downtime, you can use a separate pre-fuse with this product. This levels up your system's selectivity and stops unnecessary tripping from making a nuisance of itself.
• Clear contact position indication for easy diagnostics
• One-pole configuration makes it practical for breaking a single circuit
• Short-circuit breaking capacity up to 10kA per EN 60898, so protects against significant excess current faults
• IP20 rating indicates it's touch-proof and safe to handle
• One-pole configuration makes it practical for breaking a single circuit
• Short-circuit breaking capacity up to 10kA per EN 60898, so protects against significant excess current faults
• IP20 rating indicates it's touch-proof and safe to handle
How do I mount this MCB?
This MCB offers quick and adaptable installation without tools as you can choose from three slots when mounting it onto a standard top-hat DIN rail.
Note
Eaton formerly known as Moeller
Standards
IEC / EN 60898
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 5A |
Tripping Characteristics | Type C |
Rated AC Voltage | 400V |
Rated DC Voltage | 48V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | xPole |
Series | PXL, S200 |
Circuit Breaker Type | MCB |
Length | 80mm |
Width | 17.5mm |
Mounting Style | DIN Rail Mount |
Depth | 80mm |
Model Number | PXL-C5/1 |
Tripping Mechanism | Thermal |
Terminal Contact Type | Screw |
- RS Stock No.:
- 486-861
- Mfr. Part No.:
- 236052 PXL-C5/1
- Manufacturer:
- Eaton