Hager NGN MCB, 3P, 1A Curve D, 400V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 597-903
- Mfr. Part No.:
- NGN301
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€338.93
(exc. VAT)
€416.88
(inc. VAT)
- RS Stock No.:
- 597-903
- Mfr. Part No.:
- NGN301
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | NGN | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series NGN | ||
- COO (Country of Origin):
- FR
The Hager 3-pole miniature circuit breaker (MCB) designed for electrical protection and energy distribution. It features a rated operational voltage of 400V AC and a rated current of 1A. With a short-circuit breaking capacity of 6 to 10kA, it ensures reliable protection against electrical faults.
No of modules 3
Compact modular design
Curve D tripping
Related links
- Hager NGN MCB 1A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 1A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 50A Curve D 6 kA Breaking Capacity
- Siemens SENTRON 5SL4 MCB 1A Curve D 10 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB 1A Curve D 10 kA Breaking Capacity
- Siemens SENTRON 5SJ4301 MCB 1A Curve D 60V DC, 10 kA Breaking Capacity
- Hager NGN MCB 3A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 20A Curve D 6 kA Breaking Capacity

