Hager NKN NKN Circuit Breaker, 2-Pole, 50A, Type C, 400V ac AC, 15 kA Breaking Capacity

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
599-912
Mfr. Part No.:
NKN250
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

2

Product Type

Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Breaking Capacity

15kA

Range

NKN

Series

NKN

Terminal Type

Screw

IP Rating

IP20

Depth

70mm

Standards/Approvals

IEC 60898-1, IEC 60947-2

Width

35mm

Height

83mm

COO (Country of Origin):
PL
The Hager Circuit breaker with a capacity of 50 amps, is designed to protect electrical circuits against overloads and short circuits. Its breaking capacity of 10 to 15 kA and its C curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 2 modules.

Compact and optimizes the space used in the electrical panel

Mounting position within 360°