Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker, 3-Pole, 13A, Type B, 480V ac AC, 96 V dc DC, 15 kA Breaking
- RS Stock No.:
- 125-1443
- Distrelec Article No.:
- 302-27-254
- Mfr. Part No.:
- 1492-SPM3B130
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€70.74
(exc. VAT)
€87.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.74 |
*price indicative
- RS Stock No.:
- 125-1443
- Distrelec Article No.:
- 302-27-254
- Mfr. Part No.:
- 1492-SPM3B130
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | 1492-SPM | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CCC, CE, CSA, EN, RoHS, UL, VDE | |
| Width | 53mm | |
| Depth | 75mm | |
| Height | 88mm | |
| Reset Actuator Type | Lever | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range 1492-SPM | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CCC, CE, CSA, EN, RoHS, UL, VDE | ||
Width 53mm | ||
Depth 75mm | ||
Height 88mm | ||
Reset Actuator Type Lever | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Allen Bradley MCB, 4kV Rated Impulse Withstand Voltage, 13A Current Rating - 1492-SPM3B130
Safeguard your appliances from electrical faults with this MCB from Rockwell Automation's Allen Bradley range. It features a thermal-magnetic tripping mechanism, meaning protects your electrical setup from short circuits and current overloads. Thanks to an integrated toggle switch, it's easy to reset the device when the fault is cleared. As a type B device, it trips at 3 to 5 times its rated current, so it's useful for small inductive loads with low switching surges. MCBs like this are used in light commercial applications, such as home and office wiring.
• Shock-resistant design to prevent nuisance tripping in vibrating systems
• Broad operating temperature range of -25°C to +55°C for use in demanding conditions
• IP40 rating means that it's protected from objects larger than 1mm in size
• Current rating of 13A for use in high-current-consuming applications
Standards and Certifications
• CSA C22.2 No. 235
• UL 1077
• EN 60947-2
• GB 14048.2
• UL Recognised
• CE Marked
• CSA, CCC and VDE Certified
How do I terminate cables to this MCB?
This MCB has a dual terminal construction, which means that you can connect both cables and busbars using a simple No.2 Pozidriv screwdriver.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B
The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.
The 1492-SPM series of MCBs are current limiting and have an instantaneous break time. These models have Type B Tripping characteristics. They are IP20 finger-safe and they also have dual terminals for wiring and bus bar flexibility. Installation is simple as these MCBs can be DIN rail mounted, and up to six accessories can be fixed on the same circuit breaker to provide a complete electrical safety system. The 1492-SPM series of circuit breakers reduces downtime from nuisance tripping due to their enhanced shock and vibration resistance.
A Type B miniature circuit breaker will trip instantly at a rate of three to five times its rated current. These MCBs are often used for small inductive loads where switching surges are very low. They are frequently used in residential or light commercial applications.
Features and Benefits:
• Easy and fast installation via DIN rail mounting
• Instantaneous break time
• Available in 1, 2 or 3 pole versions
• Thermal-magnetic tripping mechanism
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Environmentally friendly - RohS compliant and fully recyclable
• Screw Terminals
• Can function in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley, 15 kA Breaking Capacity
- Allen Bradley 15 kA Breaking Capacity
- Allen Bradley Type C, 15 kA Breaking Capacity
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 4 A 240 V ac AC 15 kA Breaking
- Allen Bradley 1492-SPM Miniature Circuit Breaker 15 A 277 V ac AC 10 kA Breaking Capacity
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
- RS PRO 175mm LCD Inclinometer
