Allen Bradley 1492-SPM Miniature Circuit Breaker, 1-Pole, 13A, Type C, 277V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 125-1458
- Distrelec Article No.:
- 302-26-736
- Mfr. Part No.:
- 1492-SPM1C130
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€23.14
(exc. VAT)
€28.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.14 |
*price indicative
- RS Stock No.:
- 125-1458
- Distrelec Article No.:
- 302-26-736
- Mfr. Part No.:
- 1492-SPM1C130
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | 1492-SPM | |
| Terminal Type | Clamp | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Width | 74mm | |
| Height | 88mm | |
| Depth | 88mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series 1492-SPM | ||
Terminal Type Clamp | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Width 74mm | ||
Height 88mm | ||
Depth 88mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Allen Bradley Miniature Circuit Breaker, Type C, 13A Current Rating - 1492-SPM1C130
Avoid short circuits in your electrical equipment with this miniature circuit breaker (MCB) from Rockwell Automation's Allen Bradley range. As a type C circuit breaker, it trips at five to ten times its rated current of 13A. This makes it suitable for high-power devices where substantial surges can be expected, such as electric motors. The MCB's compact dimensions of 88 (H) x 74 (D) x 17.5mm (W) make it ideal for installation in busy enclosures. Thanks to a toggle switch, it's easy to reset after a trip.
Features & Benefits
• Screw termination to ensure secure connections
• IP20 (ingress protection) rating certifies the device is touch-proof and resistant to dust
• Mechanical endurance of 20,000 operations for reliability and longevity
• Straightforward DIN rail mounting
Standards and Certifications
• UL (Underwriters' Laboratories)
• CSA (Canadian Standards Association)
• VDE (Verband der Elektrotechnik)
• CE (Conformitè Europëenne)
How can I tell whether the switch has tripped?
The toggle switch on this miniature circuit breaker will be facing up when on and down when tripped. An indicator window also lets you read the MCB's status, showing a red bar when on and a green bar when off.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C
Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.
These 1492-SPM MCBs have type C tripping and fast breaking time to provide a higher level of safety for your application. They include screw terminals, are IP20 finger safe, and can be DIN rail mounted for optimal convenience. They are current-limiting and are available in 1, 2 or 3 pole versions, offering more versatility to meet your requirements. They also have dual terminals for wiring and bus bar flexibility. These units have excellent shock and vibration resistance which helps to prevent nuisance tripping, avoiding unnecessary downtime. Up to six accessories can be installed on the same circuit breaker to enable easy optimisation of your safety system.
Type C MCBs are suitable for use in commercial and light industrial applications, such as fluorescent lighting and small electric motors, and are designed to trip at currents between five and ten times their rated load.
Features and Benefits:
• Available in 1, 2 or 3 pole versions to suit your application needs
• DIN Rail mountable in any position to ensure easy installation
• Dependable protection for circuits due to instantaneous break time
• Indicator window allows clear visibility of contact state: red for closed, green for open
• Screw Terminals
• Thermal-magnetic tripping mechanism
• Can be used in extreme ambient conditions
• RohS compliant and fully recyclable, offering a more environmentally friendly solution
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SPM Miniature Circuit Breaker 2A 277V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SPM Miniature Circuit Breaker 32A 277V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SPM Miniature Circuit Breaker 6A 277V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SPM Miniature Circuit Breaker 15A 277V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SPM Miniature Circuit Breaker 1A 277V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SPM Miniature Circuit Breaker 10A 277V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SPM Miniature Circuit Breaker 16A 277V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SPM Miniature Circuit Breaker 5A 277V ac AC 10 kA Breaking Capacity
