Hager NGN Miniature Circuit Breaker, 4-Pole, 63 A, Type D, 400 V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 144-4783
- Mfr. Part No.:
- NGN463
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€542.12
(exc. VAT)
€666.81
(inc. VAT)
- RS Stock No.:
- 144-4783
- Mfr. Part No.:
- NGN463
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230 → 400V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Series | NGN | |
| Circuit Breaker Type | MCB | |
| Mounting Style | DIN Rail Mount | |
| Reset Actuator Type | Toggle Switch | |
| Terminal Contact Type | Screw | |
| Tripping Mechanism | Thermal-Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230 → 400V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Series NGN | ||
Circuit Breaker Type MCB | ||
Mounting Style DIN Rail Mount | ||
Reset Actuator Type Toggle Switch | ||
Terminal Contact Type Screw | ||
Tripping Mechanism Thermal-Magnetic | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
Hager NGN Circuit Breakers
The Hager NGN circuit breakers protect against short circuits and overload currents.
Features and Benefits
• Complies with BS EN 60898-1 and EN 60947-2
• 2 and 4 pole versions
• Type D curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 0.5 A to 63 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C
Related links
- Hager NGN MCB 63A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 40A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 20A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 3A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 4A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 16A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 10A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 25A Curve D 6 kA Breaking Capacity

