- RS Stock No.:
- 144-4795
- Mfr. Part No.:
- NGT706
- Manufacturer:
- Hager
11 In stock for delivery within 2 working days
Price Each
€111.73
(exc. VAT)
€137.43
(inc. VAT)
Units | Per unit |
---|---|
1 + | €111.73 |
- RS Stock No.:
- 144-4795
- Mfr. Part No.:
- NGT706
- Manufacturer:
- Hager
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Hager NGT Circuit Breakers
The Hager NGT circuit breakers protect against short circuits and overload currents.
Features and Benefits
Complies with BS EN 60898-1 and EN 60947-2
1 and 3 pole versions
Type D curve
Breaking capacity: 6 kA to 10 kA
Current rating: 1 A to 40 A
DIN Rail mount
Screw connection
Thermal-magnetic tripping mechanism
IP20 protection
Operating temperature -25 °C to +60 °C
1 and 3 pole versions
Type D curve
Breaking capacity: 6 kA to 10 kA
Current rating: 1 A to 40 A
DIN Rail mount
Screw connection
Thermal-magnetic tripping mechanism
IP20 protection
Operating temperature -25 °C to +60 °C
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P+N |
Current Rating | 6A |
Rated AC Voltage | 240 → 400V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Series | NGT |
Circuit Breaker Type | MCB |
Length | 96.1mm |
Width | 17.5mm |
Mounting Style | DIN Rail Mount |
Depth | 85mm |
Reset Actuator Type | Toggle Switch |