- RS Stock No.:
- 179-9670
- Mfr. Part No.:
- A9F90225
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€16.18
(exc. VAT)
€19.90
(inc. VAT)
Units | Per unit |
1 + | €16.18 |
- RS Stock No.:
- 179-9670
- Mfr. Part No.:
- A9F90225
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
iC60L - miniature circuit breaker - 2P - 25A - MA curve
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 25A |
Tripping Characteristics | Type A |
Rated AC Voltage | 440V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | IC60L |
Circuit Breaker Type | MCB |
Width | 85mm |
Length | 36mm |
Depth | 78.5mm |
Reset Actuator Type | Toggle Switch |
Tripping Mechanism | Magnetic |
- RS Stock No.:
- 179-9670
- Mfr. Part No.:
- A9F90225
- Manufacturer:
- Schneider Electric