- RS Stock No.:
- 179-9671
- Mfr. Part No.:
- A9F90240
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€18.41
(exc. VAT)
€22.64
(inc. VAT)
Units | Per unit |
1 + | €18.41 |
- RS Stock No.:
- 179-9671
- Mfr. Part No.:
- A9F90240
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Miniature Circuit Breaker for motor circuit protection
iC60L - miniature circuit breaker - 2P - 40A - MA curve
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Current Rating | 40A |
Tripping Characteristics | Type A |
Rated AC Voltage | 440V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | IC60L |
Circuit Breaker Type | MCB |
Length | 36mm |
Width | 85mm |
Depth | 78.5mm |
Tripping Mechanism | Magnetic |
Reset Actuator Type | Toggle Switch |
- RS Stock No.:
- 179-9671
- Mfr. Part No.:
- A9F90240
- Manufacturer:
- Schneider Electric