Contactum Miniature Circuit Breaker, 1-Pole, 250 V ac AC
- RS Stock No.:
- 184-9064
- Mfr. Part No.:
- CPBBL
- Manufacturer:
- Contactum
Subtotal (1 unit)*
€1.20
(exc. VAT)
€1.48
(inc. VAT)
In Stock
- 424 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.20 |
*price indicative
- RS Stock No.:
- 184-9064
- Mfr. Part No.:
- CPBBL
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Rated AC Voltage | 250 V ac | |
| Mount Type | DIN Rail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Rated AC Voltage 250 V ac | ||
Mount Type DIN Rail | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Contactum Miniature circuit breakers blank has DIN rail mounting method.
Operating temperature: -5 to 40°C
Related links
- Contactum Miniature Circuit Breaker 32 A 250 V ac AC, 6 kA Breaking Capacity
- Contactum CPB06 Miniature Circuit Breaker 6 A 250 V ac AC, 6 kA Breaking Capacity
- Contactum DDB Miniature Circuit Breaker 50 A 250 V ac AC, 10 kA Breaking Capacity
- Contactum DDB Miniature Circuit Breaker 32 A 250 V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 6 A 250 V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 10 A 250 V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 6 A 250 V ac AC, 10 kA Breaking Capacity
- Contactum Defender B Board DDB Miniature Circuit Breaker 20 A 250 V ac AC, 10 kA Breaking Capacity
