Wylex Plug In B Series MCB, 1P, 10A Curve B
- RS Stock No.:
- 199-2938
- Mfr. Part No.:
- RSB10
- Manufacturer:
- Wylex
Bulk discount available
Subtotal (1 unit)*
€13.96
(exc. VAT)
€17.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | €13.96 |
| 15 - 24 | €13.10 |
| 25 + | €12.56 |
*price indicative
- RS Stock No.:
- 199-2938
- Mfr. Part No.:
- RSB10
- Manufacturer:
- Wylex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Number of Poles | 1P | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Range | Plug In | |
| Series | B Series | |
| Circuit Breaker Type | MCB | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Number of Poles 1P | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Range Plug In | ||
Series B Series | ||
Circuit Breaker Type MCB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
