Allen Bradley 1492-D2 1492-D Miniature Circuit Breaker, 2-Pole, 3 A, Type C, 240 V ac AC, 62.5 V dc DC, 15 kA Breaking
- RS Stock No.:
- 218-8550
- Mfr. Part No.:
- 1492-D2C030
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€121.91
(exc. VAT)
€149.95
(inc. VAT)
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.91 |
*price indicative
- RS Stock No.:
- 218-8550
- Mfr. Part No.:
- 1492-D2C030
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 3 A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240 V ac | |
| Rated DC Voltage | 62.5 V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | 1492-D2 | |
| Series | 1492-D | |
| Terminal Type | Clamp | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Height | 35mm | |
| Width | 17.5 mm | |
| Standards/Approvals | UL, E65138, CSA, CE | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 3 A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240 V ac | ||
Rated DC Voltage 62.5 V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range 1492-D2 | ||
Series 1492-D | ||
Terminal Type Clamp | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Height 35mm | ||
Width 17.5 mm | ||
Standards/Approvals UL, E65138, CSA, CE | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Not Applicable
The Rockwell Automation 1492-D series miniature circuit breakers provide overcurrent and short circuit protection for higher voltage DC circuits. It has two pole and current rating of 3 may be used with UL 508 Listed bus bars for convenience in panel assembly, a wide range of left-, right- and space saving bottom-mount accessories, and lock out attachments for safety during maintenance.
Dual terminals provide a more secure connection of up to four wires, or two wires and a bus bar
Existing installations can be easily upgraded to include an auxiliary using the bottom mounted auxiliary contact options, which require no DIN Rail space
Installation of up to six accessories on the same circuit breaker
Superior shock and vibration resistance to prevent nuisance tripping
Terminal design helps prevent wiring misses by directing wires into the terminal openings, even while tightening
RoHS compliant and fully-recyclable device
Related links
- Allen Bradley 1492-D2 1492-D Miniature Circuit Breaker 50 A 240 V ac AC 15 kA Breaking
- Allen Bradley 1492-D2 1492-D Miniature Circuit Breaker 20 A 240 V ac AC 15 kA Breaking
- Allen Bradley 1492-D2 1492-D Miniature Circuit Breaker 32 A 240 V ac AC 15 kA Breaking
- Allen Bradley 1492-D2 1492-D Miniature Circuit Breaker 16 A 240 V ac AC 15 kA Breaking
- Allen Bradley 1492-D2 1492-D Miniature Circuit Breaker 13 A 240 V ac AC 15 kA Breaking
- Allen Bradley 1492-D2 1492-D Miniature Circuit Breaker 2 A 240 V ac AC 15 kA Breaking
- Allen Bradley 1492-D2 1492-D Miniature Circuit Breaker 63 A 240 V ac AC 15 kA Breaking
- Allen Bradley 1492-D2 1492-D Miniature Circuit Breaker 1.6 A 240 V ac AC 15 kA Breaking
