Allen Bradley 1492-GS 1492-GS MCB, 3P, 10A, Type G
- RS Stock No.:
- 218-8643
- Mfr. Part No.:
- 1492-GS3G100-H1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€325.91
(exc. VAT)
€400.87
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.91 |
*price indicative
- RS Stock No.:
- 218-8643
- Mfr. Part No.:
- 1492-GS3G100-H1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type G | |
| Range | 1492-GS | |
| Series | 1492-GS | |
| Circuit Breaker Type | MCB | |
| Length | 80mm | |
| Width | 25mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 88.5mm | |
| Model Number | 1492-GS3G100-H1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type G | ||
Range 1492-GS | ||
Series 1492-GS | ||
Circuit Breaker Type MCB | ||
Length 80mm | ||
Width 25mm | ||
Mounting Style DIN Rail Mount | ||
Depth 88.5mm | ||
Model Number 1492-GS3G100-H1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rockwell Automation Bulletin 1492-GS high density miniature circuit breakers are thermal magnetic type supplementary protectors, with 10 A rating. These products are a high-density design often used when panel space (width) is a premium. Up to 24 one-pole breakers can be mounted per foot. They use a toggle style handle mechanism for circuit actuation. These breakers may also be ordered with an internally mounted N.O. auxiliary contact that requires no additional mounting space.
Includes low current ratings and rated currents for precise circuit requirements
Related links
- Allen Bradley 1492-GS 1492-GS MCB 10A, Type G
- Allen Bradley 1492-GS 1492-GS MCB 10A, Type G
- Allen Bradley 1492-GS 1492-GS MCB 15A, Type G
- Allen Bradley 1492-GS 1492-GS MCB 20A, Type G
- Allen Bradley 1492-GS 1492-GS MCB 25A, Type G
- Allen Bradley 1492-GS 1492-GS MCB 20A, Type G
- Allen Bradley 1492-GS 1492-GS MCB 3A, Type G
- Allen Bradley 1492-GS 1492-GS MCB 12A, Type G
