Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker, 1-Pole, 32 A, Type D, 240 V ac AC, 62.5 V dc DC, 15 kA
- RS Stock No.:
- 218-8777
- Mfr. Part No.:
- 1492-SPM1D320-N
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€50.38
(exc. VAT)
€61.97
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.38 |
*price indicative
- RS Stock No.:
- 218-8777
- Mfr. Part No.:
- 1492-SPM1D320-N
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32 A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240 V ac | |
| Rated DC Voltage | 62.5 V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | 1492-SP | |
| Series | 1492-SPM | |
| Terminal Type | Clamp | |
| IP Rating | IP40, IP20 | |
| Width | 35 mm | |
| Depth | 69mm | |
| Standards/Approvals | UL, CSA, CE | |
| Height | 75mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32 A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240 V ac | ||
Rated DC Voltage 62.5 V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range 1492-SP | ||
Series 1492-SPM | ||
Terminal Type Clamp | ||
IP Rating IP40, IP20 | ||
Width 35 mm | ||
Depth 69mm | ||
Standards/Approvals UL, CSA, CE | ||
Height 75mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Magnetic | ||
Break Time Instantaneous | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rockwell Automation Automation 1492-SPM supplementary protector is a 1+N pole thermal magnetic circuit breaker which provides an overcurrent protection for equipment where branch circuit protection is already provided, or is not required. It has 32 amperes continuous current rating.
Current limiting
Fast breaking time
Superior shock and vibration resistance to prevent nuisance tripping
RoHS compliant and fully-recyclable device
Suitable for extreme ambient conditions
