Better World
Schneider Electric Multi 9 MCB, 4P, 40A, 1.5 kA Breaking Capacity
- RS Stock No.:
- 219-9173
- Mfr. Part No.:
- M9R81440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€359.65
(exc. VAT)
€442.37
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.65 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9173
- Mfr. Part No.:
- M9R81440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Breaking Capacity at Maximum Voltage Rating | 1.5 kA | |
| Range | Multi 9 | |
| Circuit Breaker Type | MCB | |
| Width | 72mm | |
| Length | 81mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 60mm | |
| Model Number | GFP | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Breaking Capacity at Maximum Voltage Rating 1.5 kA | ||
Range Multi 9 | ||
Circuit Breaker Type MCB | ||
Width 72mm | ||
Length 81mm | ||
Mounting Style DIN Rail Mount | ||
Depth 60mm | ||
Model Number GFP | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- ES
The Schneider Electrics product is a Multi GFP residual current circuit breaker (RCCB). It is a 4P circuit breaker with In rated current of 40A, A-SI type protection class and a 26mA earth leakage sensitivity. It protects persons against electric shock by direct contact. It also protects installations against fire risks. The tripping upon fault is indicated by a red mechanical status indicator on the front panel. The A-SI type offers enhanced immunity to electrical disturbances. This product is dedicated to original equipment manufacturers (OEM) and control panel builders in industrial and tertiary buildings. It is compliant with IEC/EN 61008-1 standard. The (Im/IÎm) rated breaking and making short circuit capacity is 1500A. The (Inc/IÎc) conditional rated short circuit current is 10kA. It has a mechanical endurance going up to 20000 cycles. The Ue operational voltage is 240VAC. The Ui rated insulation voltage is 440VAC. The Uimp rated impulse withstand voltage is 6kV.
RoHS compliant
Related links
- Schneider Electric Multi 9 MCB 25A, 1.5 kA Breaking Capacity
- Schneider Electric Multi 9 C60SP MCB 40A Curve B 15 kA Breaking Capacity
- Schneider Electric Multi 9 C60SP MCB 40A Curve C 15 kA Breaking Capacity
- Schneider Electric Multi 9 MCB 32A Curve C, 10 kA Breaking Capacity
- Schneider Electric Multi 9 MCB 16A Curve C, 10 kA Breaking Capacity
- Schneider Electric Multi 9 MCB 50A Curve C, 10 kA Breaking Capacity
- Schneider Electric Multi 9 MCB 10A Curve C, 10 kA Breaking Capacity
- Schneider Electric Multi 9 MCB 6A Curve C, 10 kA Breaking Capacity
