Siemens SENTRON 3VA2 Circuit Breaker, 3-Pole, 630 A, 690 V ac AC, 55 kA Breaking Capacity
- RS Stock No.:
- 224-7918
- Distrelec Article No.:
- 301-38-069
- Mfr. Part No.:
- 3VA2463-5HL32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,763.77
(exc. VAT)
€2,169.44
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,763.77 |
*price indicative
- RS Stock No.:
- 224-7918
- Distrelec Article No.:
- 301-38-069
- Mfr. Part No.:
- 3VA2463-5HL32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Circuit Breaker | |
| Current Rating | 630 A | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 55kA | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Height | 110mm | |
| Width | 138 mm | |
| Standards/Approvals | CCC, EAC, VDE | |
| Depth | 110mm | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Circuit Breaker | ||
Current Rating 630 A | ||
Rated AC Voltage 690 V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 55kA | ||
Range SENTRON | ||
Series 3VA2 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Height 110mm | ||
Width 138 mm | ||
Standards/Approvals CCC, EAC, VDE | ||
Depth 110mm | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CZ
Siemens 3VA2 Series Circuit Breaker, 630A Current Rating, 85kA Breaking Capacity - 3VA2463-5HL32-0AA0
This circuit breaker is a robust solution for industrial applications, specifically designed within the SENTRON range. The model features a 3-pole configuration with a current rating of 630A, ensuring effective line protection. Additionally, it is capable of withstanding a breaking capacity of 85kA at a maximum AC voltage of 690V. Its DIN rail mounting style supports uncomplicated integration into various electrical installations.
Features & Benefits
• Supports a breaking capacity of up to 85kA for reliable circuit protection
• Designed for 3-pole connections, ideal for three-phase systems
• Utilises a toggle switch for straightforward operation and resetting
• Operating voltage rated at 690V for versatile requirements
Applications
• Used for line protection in automation systems
• Installs seamlessly in electrical distribution boards
• Implemented in manufacturing facilities requiring reliable circuit control
• Compatible with various industrial equipment needing high current handling
• Suitable for integration into new or existing electrical installations
How does it perform under high temperature conditions?
The operational current rating varies with temperature, maintaining 630A at 40°C and reducing incrementally to 520A at 70°C, thus ensuring reliable performance in diverse environments.
What are the mechanical endurance capabilities of this device?
This circuit breaker boasts a mechanical service life of approximately 20,000 operating cycles, ensuring durability and long-term reliability in demanding applications.
Can the current settings be adjusted for different applications?
Yes, the circuit breaker features adjustable settings for overload protection, allowing tailored response values from 250A to 630A, enhancing flexibility in usage scenarios.
Related links
- Siemens SENTRON 3VA2 Circuit Breaker 630 A, 55 kA Breaking Capacity
- Siemens SENTRON 3VA2 Circuit Breaker 400 A, 55 kA Breaking Capacity
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 630 A, Breaking Capacity 55 kA
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 1.25 kA Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 55 kA
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 40 A, Breaking Capacity 55 kA
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 25 A, Breaking Capacity 55 kA
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 55 kA
