ABB High Performance S800PV Miniature Circuit Breaker, 4-Pole, 8A, Type B, 1500 V DC, 5 kA Breaking Capacity

Subtotal (1 unit)*

€441.00

(exc. VAT)

€542.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€441.00

*price indicative

RS Stock No.:
225-5966
Mfr. Part No.:
2CCF019648R0001 S804PV-SP8 - 5 kA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type B

Rated DC Voltage

1500V

Breaking Capacity

5kA

Mount Type

DIN Rail

Range

High Performance

Series

S800PV

Terminal Type

Cage Terminal

IP Rating

IP20

Width

105mm

Standards/Approvals

IEC/EN 60947-2

Height

99mm

Depth

111mm

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

ABB S800PV Series MCB, 4 Poles, 8A Current Rating - 2CCF019648R0001 S804PV-SP8 - 5 kA


This MCB is a high-performance circuit breaker designed with four poles and a current rating of 8 A. Its robust design supports a rated DC voltage of 1500, making it a dependable choice for various applications. With a breaking capacity of 5 kA, this device is specifically engineered to provide reliable protection and performance in electrical systems. The measurements of the unit are 105mm in width, 111mm in length, and 111mm in depth, ensuring it is Compact for installation.

Features & Benefits


• Designed as a Type SP circuit breaker for specific applications
• 4 pole configuration provides enhanced versatility in circuits
• Reset actuator is a toggle switch for user friendly operation
• Incorporates a cage Terminal contact type for secure connections

Applications


• Used in solar power systems requiring high voltage protection
• Ideal for industrial electronics needing reliable circuit continuity
• Utilised in automation systems where performance is Crucial
• Suitable for electrical installations demanding enhanced safety measures

What is the advantage of using this type of circuit breaker in industrial environments?


The Type SP design ensures that it reacts quickly to overloads and short circuits, which is essential for safeguarding equipment in industrial settings. Its high breaking capacity allows it to handle fault conditions effectively, minimising the risk of damage to the electrical system.

How does the toggle switch function enhance usability?


The toggle switch mechanism allows for straightforward resetting after a trip, making it easy for users to restore circuit functionality without complicated procedures, which is particularly beneficial in fast-paced operational settings.

What specific challenges does this circuit breaker address in DC applications?


Its capability to handle up to 1500 V makes it Ideal for high voltage DC applications, such as solar installations, where traditional circuit breakers may not perform effectively against sustained heavy loads or faults.

Can this circuit breaker be integrated into existing electrical systems?


Yes, its standard dimensions and cage Terminal design facilitate integration into most standard electrical panels, providing flexibility for upgrades or replacements without extensive modifications.

Related links