Legrand DX3 DX3 Circuit Breaker, 230V ac AC, 230 V dc DC

Subtotal (1 unit)*

€780.88

(exc. VAT)

€960.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€780.88

*price indicative

RS Stock No.:
266-1303
Mfr. Part No.:
406295
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Circuit Breaker

Rated AC Voltage

230V ac

Rated DC Voltage

230V dc

Mount Type

Flush

Range

DX3

Series

DX3

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

REACH, RoHS

Reset Actuator Type

Automatic

COO (Country of Origin):
IT
The Legrand DX³ motorized operating mechanism with integrated automatic reclosing allows remote opening and closing of associated products.

Mounted on the left of DX³-IS circuit breakers

230V AC

Related links