RS Better World
Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 2-Pole, 16A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- RS Stock No.:
- 734-9664
- Mfr. Part No.:
- A9F75216
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€114.47
(exc. VAT)
€140.80
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 18 May 2026
- Plus 3 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.47 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 734-9664
- Mfr. Part No.:
- A9F75216
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 100, 12, 130, 220, 240, 380, 400, 415, 440, 60V | |
| Rated DC Voltage | 144V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | IC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | |
| Width | 36mm | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Better World Product | Yes | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 100, 12, 130, 220, 240, 380, 400, 415, 440, 60V | ||
Rated DC Voltage 144V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series IC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | ||
Width 36mm | ||
Height 85mm | ||
Depth 78.5mm | ||
Better World Product Yes | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
A9F75216 Acti9 Disbo iC60N MCB Miniature Circuit Breaker IP20 2 Pole.
This model has tripping curve type D that trips instantly at a rate 10 to 14 times the rated current. 2 pole. Breaking capacity of 6 kA. Current rating 16 A
A9F75216 MCB Features.
Durability.
Terminal connections.
Schneider Electric Acti9 i60N MCBs 2 Pole
Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime
Benefits and Features
Downstream circuit is always safe
Class insulation ensures continuous protection for both operators and unqualified persons.
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening
Provide greater continuity of service thanks to VisiTrip.
Double clip dismounting with comb busbar in place
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is the differences in the Tripping Curves B, C, and D?
A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Related links
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 1A 100V 130 V 240 V
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 6A 100V 130 V 240 V, 380
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 20A 100V 130 V 240 V
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 32A 100V 130 V 240 V
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 20A 100V 130 V 240 V
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 10A 100V 130 V 240 V
