Schneider Electric Acti 9 iC60N MCB, 1P, 10A Curve B, 230V AC, 72V DC, 6 kA, 36 kA Breaking Capacity
- RS Stock No.:
- 776-8891
- Mfr. Part No.:
- A9F73110
- Manufacturer:
- Schneider Electric
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€8.89
(exc. VAT)
€10.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €8.89 |
| 10 - 14 | €8.44 |
| 15 + | €8.16 |
*price indicative
- RS Stock No.:
- 776-8891
- Mfr. Part No.:
- A9F73110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1P | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230 V, 400V | |
| Rated DC Voltage | 72V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA, 36 kA | |
| Range | Acti 9 | |
| Series | iC60N | |
| Width | 18mm | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1P | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230 V, 400V | ||
Rated DC Voltage 72V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA, 36 kA | ||
Range Acti 9 | ||
Series iC60N | ||
Width 18mm | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Acti 9 iC60N MCB 25A Curve B 72V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 16A Curve B 72V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 32A Curve B 72V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 63A Curve B 72V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 50A Curve C 72V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H MCB 10A Curve C 72V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P 12 → 133V AC, 100 → 133V DC
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker2P 440V AC 6 kA, 36 kA Breaking Capacity
