Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P, 25A Curve C, 440V AC, 144V DC, 6 kA, 36 kA Breaking Capacity
- RS Stock No.:
- 776-9043
- Mfr. Part No.:
- A9F74325
- Manufacturer:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-9043
- Mfr. Part No.:
- A9F74325
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V | |
| Rated DC Voltage | 144V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA, 36 kA | |
| Range | Acti 9 | |
| Series | iC60N | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V | ||
Rated DC Voltage 144V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA, 36 kA | ||
Range Acti 9 | ||
Series iC60N | ||
Width 54mm | ||
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P 440V AC 6 kA, 36 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker2P 440V AC 6 kA, 36 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker2P 440V AC 6 kA, 36 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker2P 440V AC 6 kA, 36 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker2P 440V AC 6 kA, 36 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 50A Curve C 144V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 20A Curve C 144V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 32A Curve C 144V DC, 6 kA Breaking Capacity
