Idec NC1V MCB Mini Circuit Breaker, 2P, 25A, Type A, 250V AC, 125V DC, 2500 A Breaking Capacity
- RS Stock No.:
- 842-0890
- Mfr. Part No.:
- NC1V-2111-25AA
- Manufacturer:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-0890
- Mfr. Part No.:
- NC1V-2111-25AA
- Manufacturer:
- Idec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 250V | |
| Rated DC Voltage | 125V | |
| Breaking Capacity at Maximum Voltage Rating | 2500 A | |
| Series | NC1V | |
| Width | 78.8mm | |
| Length | 35mm | |
| Depth | 72.6mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 250V | ||
Rated DC Voltage 125V | ||
Breaking Capacity at Maximum Voltage Rating 2500 A | ||
Series NC1V | ||
Width 78.8mm | ||
Length 35mm | ||
Depth 72.6mm | ||
- COO (Country of Origin):
- JP
