Eaton Miniature Circuit Breaker
- RS Stock No.:
- 847-3273
- Distrelec Article No.:
- 300-78-741
- Mfr. Part No.:
- FAZ-C15/3-NA
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€86.42
(exc. VAT)
€106.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €86.42 |
| 10 - 14 | €82.04 |
| 15 + | €79.31 |
*price indicative
- RS Stock No.:
- 847-3273
- Distrelec Article No.:
- 300-78-741
- Mfr. Part No.:
- FAZ-C15/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
- COO (Country of Origin):
- ES
Eaton FAZ Series Circuit Breakers
The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eatons FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.
Features and Benefits
• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 15 A 415 V ac AC 14 kA Breaking Capacity
- Eaton Miniature Circuit Breaker
- Eaton xEffect FAZ Miniature Circuit Breaker 2 A 415 V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 15 A 415 V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25 A 415 V ac AC 14 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3 A 415 V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32 A 415 V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16 A 415 V ac AC 15 kA Breaking Capacity
