Better World
Schneider Electric Easy9 EZ9 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 850-8631
- Mfr. Part No.:
- EZ9F66120
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 850-8631
- Mfr. Part No.:
- EZ9F66120
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Easy9 | |
| Series | EZ9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | BS EN 60898-1, CE | |
| Width | 18mm | |
| Height | 82mm | |
| Depth | 72mm | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Easy9 | ||
Series EZ9 | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Standards/Approvals BS EN 60898-1, CE | ||
Width 18mm | ||
Height 82mm | ||
Depth 72mm | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Schneider Electric EZ9 Series MCB, 20A Current Rating, Type C Circuit Breaker - EZ9F66120
This miniature circuit breaker is designed for residential use, effectively providing 230V circuit protection. With dimensions of 18mm in width, 82mm in height, and 72mm in depth, it can be easily mounted on a DIN rail. The innovative design of this product features a thermal-magnetic tripping mechanism, ensuring reliable performance in various applications.
Features & Benefits
• Offers a 6 kA breaking capacity to safeguard circuits
• Equipped with short circuit protection to enhance safety
• Single pole design simplifies installation and usage
• Conforms to BS EN 60898-1 for assured compliance
• Tunnel terminal allows for versatile connections
Applications
• Used for residential circuit protection in homes
• Suitable for protection in small commercial installations
• Ideal for electrical panels requiring reliable circuit protection
What is the tripping mechanism, and how does it work?
The thermal-magnetic tripping mechanism combines thermal and magnetic elements to detect overloads and short circuits, ensuring swift disconnection of the circuit.
How can this breaker withstand extreme temperatures?
It operates effectively in ambient air temperatures ranging from -5°C to 60°C, making it suitable for a variety of installation environments.
What type of terminals does it support for wire connections?
It features tunnel type terminals that accommodate both rigid and flexible wires, providing versatility for different electrical configurations.
Is it possible to isolate the circuit using this product?
Yes, it is suitable for isolation, allowing users to safely disconnect the circuit when needed.
