ABB High Performance S800U MCB, 4P, 5A, 1000V DC, 5 kA Breaking Capacity
- RS Stock No.:
- 861-9479
- Mfr. Part No.:
- S804U-PVS5
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-9479
- Mfr. Part No.:
- S804U-PVS5
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Current Rating | 5A | |
| Rated DC Voltage | 1000V | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA | |
| Range | High Performance | |
| Series | S800U | |
| Width | 142mm | |
| Length | 106mm | |
| Depth | 88.5mm | |
| Model Number | S804U-PVS5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Current Rating 5A | ||
Rated DC Voltage 1000V | ||
Breaking Capacity at Maximum Voltage Rating 5 kA | ||
Range High Performance | ||
Series S800U | ||
Width 142mm | ||
Length 106mm | ||
Depth 88.5mm | ||
Model Number S804U-PVS5 | ||
- COO (Country of Origin):
- CH
Type PVS 4 Pole 3kA - S800 Series
The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories.
Din-rail mounting
Operating temperature range: -25 to +60 °C
Width: 108 mm
Operating temperature range: -25 to +60 °C
Width: 108 mm
Standards
IEC/EN 60947-2
