Schneider Electric, ComPacT NSX Circuit breaker 1P 100A, Breaking Capacity 25 KA, Fixed Mount
- RS Stock No.:
- 125-454
- Mfr. Part No.:
- C10N1TM100
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-454
- Mfr. Part No.:
- C10N1TM100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPacT NSX | |
| Series | C10N | |
| Number of Poles | 1 | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 25 KA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPacT NSX | ||
Series C10N | ||
Number of Poles 1 | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 25 KA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- PL
The Schneider Electric ComPacT NSX100N Circuit Breaker is a reliable and efficient solution for electrical distribution needs. With a rated current of 100A at 40°C and a 25kA short-circuit breaking capacity, this circuit breaker is designed for optimal performance and safety in various applications.
Thermal-magnetic trip unit for effective protection against overload and short-circuit
Toggle control type for easy operation
Green Premium product with sustainable offer status
Toggle control type for easy operation
Green Premium product with sustainable offer status
