Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Fixed

Subtotal (1 unit)*

€6,404.39

(exc. VAT)

€7,877.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,404.39

*price indicative

RS Stock No.:
205-223
Mfr. Part No.:
C25H47E160
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact New Generation

Product Type

Molded Case Circuit Breaker

Series

C25H47

Number of Poles

4

Current Rating

160A

Rated AC Voltage

440V ac

Mount Type

Fixed

Width

140mm

Standards/Approvals

EN/IEC 60947-2

Depth

86mm

Height

161mm

Reset Actuator Type

Toggle

Tripping Mechanism

Electronic

COO (Country of Origin):
PL
The Schneider Electric Circuit breaker has fixed circuit breaker mounting mode. It has also toggle control type.

IP40 conforming to IEC 60529

Related links