Schneider Electric, ComPact New Generation, LV4294 Molded Case Circuit Breaker 4-Pole 250A
- RS Stock No.:
- 214-756
- Mfr. Part No.:
- LV429495
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,137.80
(exc. VAT)
€2,629.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,137.80 |
*price indicative
- RS Stock No.:
- 214-756
- Mfr. Part No.:
- LV429495
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact New Generation | |
| Series | LV4294 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Rated AC Voltage | 550V ac | |
| Height | 135mm | |
| Depth | 208.3mm | |
| Width | 142mm | |
| Standards/Approvals | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact New Generation | ||
Series LV4294 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Rated AC Voltage 550V ac | ||
Height 135mm | ||
Depth 208.3mm | ||
Width 142mm | ||
Standards/Approvals IEC 60947-2 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Earth leakage protection used for 4 poles circuit breakers. The operational rated voltage is between 440 and 550 VAC 50/60 Hz. The earth leakage sensitivity is adjustable from 30 mA to 30 A. It is installed directly on the device terminals and directly actuates the trip unit in case of earth leakage default.
RoHS compliant
Mercury free
Related links
- Schneider Electric LV4294 Molded Case Circuit Breaker 4-Pole 160A
- Schneider Electric ComPacT NSX250F Molded Case Circuit Breaker 3-Pole 250A
- Schneider Electric C40K32 Molded Case Circuit Breaker 3-Pole 250A, Fixed
- Schneider Electric C25B47 Molded Case Circuit Breaker 4-Pole 250A, Fixed
- Schneider Electric C25H47 Molded Case Circuit Breaker 4-Pole 250A, Fixed
- Schneider Electric C40W42 Molded Case Circuit Breaker 4-Pole 250A, Fixed
- Schneider Electric C25F47 Molded Case Circuit Breaker 4-Pole 250A, Fixed
- Schneider Electric ComPacT NSX250F Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity
