Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 231-436
- Mfr. Part No.:
- 107610 NS2-250-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,684.09
(exc. VAT)
€2,071.43
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,684.09 |
*price indicative
- RS Stock No.:
- 231-436
- Mfr. Part No.:
- 107610 NS2-250-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250 A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 320 V ac | |
| Mount Hole Size | 1.4 mm | |
| Terminal Type | Box | |
| Height | 185mm | |
| Standards/Approvals | UL 489 CSA (Class . 46506) ULCSA UL (Category Control Number WJAZ) IEC 60947 UL (File . E148671) CSA CSA (File . 086) CE UL CSAC. . 509 IEC | |
| Width | 105 mm | |
| Depth | 142mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250 A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 320 V ac | ||
Mount Hole Size 1.4 mm | ||
Terminal Type Box | ||
Height 185mm | ||
Standards/Approvals UL 489 CSA (Class . 46506) ULCSA UL (Category Control Number WJAZ) IEC 60947 UL (File . E148671) CSA CSA (File . 086) CE UL CSAC. . 509 IEC | ||
Width 105 mm | ||
Depth 142mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed for superior performance and reliability in demanding electrical environments. This device offers robust protection for three-phase circuits, boasting an impressive 250A current rating. Engineered to meet the highest industry standards, it ensures compliance with certifications such as RoHS and CE marking. With versatile installation options, including built-in and DIN rail mounting, the circuit breaker facilitates seamless integration into various electrical systems. Its advanced features, including short-circuit protection and superior heat dissipation, protect your equipment and enhance operational efficiency.
Offers comprehensive short-circuit and overload current settings
Designed for easy installation with fixed built-in techniques
Provides robust thermal and electromagnetic compatibility
Features multiple terminal capacity options for diverse applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200 A Fixed
