Better World
Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 245-306
- Mfr. Part No.:
- 3VA6210-8KP41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,569.52
(exc. VAT)
€4,390.51
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,569.52 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-306
- Mfr. Part No.:
- 3VA6210-8KP41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA62 | |
| Number of Poles | 4 | |
| Current Rating | 100 A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Height | 198mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 140 mm | |
| Depth | 86mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA62 | ||
Number of Poles 4 | ||
Current Rating 100 A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Height 198mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 140 mm | ||
Depth 86mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability in demanding applications. Designed with advanced protection functions, this circuit breaker ensures effective overcurrent and short-circuit protection, making it a critical component for system safety. Its robust construction is complemented by a compact design, allowing for seamless integration into various electrical systems. With a high insulation voltage rating and impressive mechanical and electrical endurance, it is perfectly suited for both industrial and commercial use. This product demonstrates excellent versatility, supporting numerous operating conditions while prioritising efficiency and safety.
Designed with an IP40 protection class for resilience in various environmental conditions
Mechanical service life of 25000 cycles ensures long term durability
Versatile temperature range supports diverse operational environments
Engineered for seamless integration with existing systems
Global compliance ensures reliability across various geographical standards
