Better World

Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 3 kA, Fixed

Subtotal (1 unit)*

€2,749.38

(exc. VAT)

€3,381.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,749.38

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
245-350
Mfr. Part No.:
3VA6210-7JT31-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA62

Number of Poles

3

Current Rating

100 A

Breaking Capacity

3kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Depth

86mm

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Height

198mm

Width

105 mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type S, Type L, Type I

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability in demanding applications. Designed with advanced protection functions, this circuit breaker ensures effective overcurrent and short-circuit protection, making it a critical component for system safety. Its robust construction is complemented by a compact design, allowing for seamless integration into various electrical systems. With a high insulation voltage rating and impressive mechanical and electrical endurance, it is perfectly suited for both industrial and commercial use. This product demonstrates excellent versatility, supporting numerous operating conditions while prioritising efficiency and safety.

Designed with an IP40 protection class for resilience in various environmental conditions

Mechanical service life of 25000 cycles ensures long term durability

Versatile temperature range supports diverse operational environments

Engineered for seamless integration with existing systems

Global compliance ensures reliability across various geographical standards

Related links

Recently viewed