Better World
Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 150 kA
- RS Stock No.:
- 245-434
- Mfr. Part No.:
- 3VA6225-0HM41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,917.12
(exc. VAT)
€3,588.06
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,917.12 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-434
- Mfr. Part No.:
- 3VA6225-0HM41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA62 | |
| Number of Poles | 4 | |
| Current Rating | 250 A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690 V ac | |
| Depth | 86mm | |
| Standards/Approvals | EAC, VDE, UL, UKCA, RCM, CE | |
| Height | 198mm | |
| Width | 140 mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA62 | ||
Number of Poles 4 | ||
Current Rating 250 A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690 V ac | ||
Depth 86mm | ||
Standards/Approvals EAC, VDE, UL, UKCA, RCM, CE | ||
Height 198mm | ||
Width 140 mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to ensure optimal protection for your electrical systems. Offering a robust solution, the product features a breaking capacity class E, capable of managing up to 200 kA at 480 V. It is engineered with innovative overload and short-circuit protection mechanisms, making it a smart choice for diverse applications. The device boasts a user-friendly design, providing easy access to adjustable settings for various protection functions. Whether utilised in heating, air conditioning, or refrigeration applications, this circuit breaker guarantees reliable performance in demanding environments.
Designed for exceptional longevity promising a typical mechanical service life of 25000 cycles
Offers high insulation voltage rated at 800 V for enhanced reliability
Compact dimensions allow for easy installation in confined spaces
Features IP40 protection class ensuring robust resistance against environmental factors
Integral ground fault protection mechanism enhances safety in operation
Current ratings are optimised for a wide range of temperatures ensuring consistent performance
