Better World
Siemens, SENTRON, 3VA61 Molded Case Circuit Breaker 3-Pole 60 A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 245-469
- Mfr. Part No.:
- 3VA6160-0KQ31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,918.54
(exc. VAT)
€2,359.80
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,918.54 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-469
- Mfr. Part No.:
- 3VA6160-0KQ31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA61 | |
| Number of Poles | 3 | |
| Current Rating | 60 A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Height | 198mm | |
| Depth | 86mm | |
| Width | 105 mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Type S, Type L, Type I, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA61 | ||
Number of Poles 3 | ||
Current Rating 60 A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Height 198mm | ||
Depth 86mm | ||
Width 105 mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Type S, Type L, Type I, Type G | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents a pinnacle in protection and control, seamlessly merging advanced technology with reliability. Engineered for diverse industrial applications, it ensures not only the safety of circuits but also enhances operational efficiency. With a robust breaking capacity class E, this device guarantees superior performance, even under demanding conditions. Incorporating the innovative ETU860 overcurrent release and a comprehensive LSIG protection function, it stands out as an essential asset for safeguarding critical equipment. The combination of mechanical service life rated for 25,000 operating cycles and an electrical endurance tailored for multiple voltages emphasises its enduring reliability.
Emphasises durability with a mechanical service life of 25000 cycles
Offers ground fault monitoring ensuring thorough safeguarding against electrical faults
Features a compact design fitting seamlessly into various installation environments
Promotes ease of retrofitting and upgrades for enhanced functionality
Related links
- Siemens Breaking Capacity 3 kA
- Siemens Breaking Capacity 3 kA
- Siemens Breaking Capacity 3 kA
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 10 kA Panel Mount
- Siemens Breaking Capacity 200 kA, Fixed Mount
