Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-358
- Mfr. Part No.:
- 3VA6440-7KT31-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,305.80
(exc. VAT)
€5,296.13
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,305.80 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 249-358
- Mfr. Part No.:
- 3VA6440-7KT31-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 400 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 138 mm | |
| Standards/Approvals | IEC 81346-2, IEC 60947, RoHS, UL 489 | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 400 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Width 138 mm | ||
Standards/Approvals IEC 81346-2, IEC 60947, RoHS, UL 489 | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker delivers robust performance designed for critical protection in power distribution systems. Engineered with advanced features it ensures high reliability and efficiency in electrical applications. With its UL certified design this circuit breaker is crafted to handle substantial operational currents while offering a maximum breaking capacity of 150 kA at 240 V safeguarding against short circuits and overloads. Its modular design allows for upgrades and retrofitting making it ideal for a variety of industrial environments.
Utilizes advanced ground fault monitoring technology for enhanced safety
Retrofittable features for neutral conductors adding installation flexibility
Equipped with adjustable response settings for tailored protection
Compact dimensions facilitate easy installation in confined spaces
IP40 protection class ensures reliable operation against dust ingress
Supports a variety of connection types to accommodate different configurations
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
