Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-609
- Mfr. Part No.:
- 3VA6560-6KT32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,694.61
(exc. VAT)
€8,234.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,694.61 |
*price indicative
- RS Stock No.:
- 249-609
- Mfr. Part No.:
- 3VA6560-6KT32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | UL 489, IEC 81346-2, RoHS, IEC 60947 | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210 mm | |
| Tripping Characteristics | Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals UL 489, IEC 81346-2, RoHS, IEC 60947 | ||
Depth 120mm | ||
Height 328mm | ||
Width 210 mm | ||
Tripping Characteristics Type S, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide robust protection for electrical systems combining reliability with exceptional performance. Featuring a comprehensive array of protective functions it offers enhanced safeguarding against short circuits overloads and ground faults. With its 3 pole design the circuit breaker excels in heavy duty applications ensuring safety and efficiency in demanding environments. The state of the art ETU856 overcurrent release technology guarantees timely response mechanisms while its impressive breaking capacity ensures that it handles significant fault currents with ease.
Integrated communication functions enhance system monitoring capabilities
Mechanical service life designed for approximately 10000 operating cycles
Advanced adjustable parameters to tailor protection settings to specific applications
Protective design for both short circuits and overloads which ensuring operational safety
Environmental ratings suitable for a wide range of operating conditions
Easy integration with various electrical installations through versatile connections
