Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-648
- Mfr. Part No.:
- 3VA6580-5JQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,244.32
(exc. VAT)
€7,680.51
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,244.32 |
*price indicative
- RS Stock No.:
- 249-648
- Mfr. Part No.:
- 3VA6580-5JQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Depth | 120mm | |
| Tripping Characteristics | Type S, Type L, Type I, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Depth 120mm | ||
Tripping Characteristics Type S, Type L, Type I, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered for robust system protection, seamlessly integrating advanced monitoring capabilities. Designed to handle significant load demands, it features an insulation voltage rating of 800 V and operates efficiently at up to 690 V. The innovative design ensures reliable performance across various operational conditions, making it a paramount choice for applications in heating, air conditioning, and refrigeration.
Accommodates significant operational currents even in extreme temperatures
Streamlined installation with front connection and nut keeper kit compatibility
High mechanical and electrical endurance for consistent reliability over time
IP40 protection class for durable performance in challenging environments
