Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€3,457.68

(exc. VAT)

€4,252.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,457.68

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-740
Mfr. Part No.:
3VA6460-7JT31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

248mm

Depth

110mm

Standards/Approvals

CE, UL

Width

184mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for exceptional performance and reliability in diverse applications. Operating with a robust design the product incorporates sophisticated overcurrent protection with an ETU556 release ensuring optimal safety and efficiency. It boasts a high operational current rating making it suitable for demanding environments. The breaker is versatile accommodating various configurations while maintaining comprehensive grounding protection.

Adjustable trip settings allow for tailored current responses to specific applications

IP40 protection class ensures robust performance in challenging environments

Supports ground fault monitoring to enhance safety and prevent electrical hazards

Thermal response characteristics are configurable to optimize performance

Compact size facilitates efficient use of space within electrical distribution systems

Compliant with stringent IEC and UL standards which ensuring reliability and safety

Environmentally considerate design contributes to lower global warming potential

Related links