Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€4,285.73

(exc. VAT)

€5,271.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,285.73

*price indicative

RS Stock No.:
249-883
Mfr. Part No.:
3VA6560-5JT36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Width

210mm

Height

328mm

Depth

120mm

Tripping Characteristics

Type S, Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker stands as a testament to modern engineering, combining robust protection and adaptability in a compact design. Designed to serve reliably in demanding environments, this circuit breaker is ideal for various applications, ensuring safety and functionality. With advanced features such as a precise ETU556 overcurrent release and a power loss management system, it delivers optimal performance while maintaining energy efficiency.

Designed for seamless integration with modern electrical systems

Robust mechanical service life supports durability in challenging conditions

Smart communication features enable easy integration into supervisory systems

Compact dimensions facilitate installation in space constrained areas

IP40 protection rating ensures reliable operation in diverse environments

Flexible conductor cross section compatibility enhances installation versatility

Related links