Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-037
- Mfr. Part No.:
- 3VA6560-7KL46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,601.95
(exc. VAT)
€6,890.40
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,601.95 |
*price indicative
- RS Stock No.:
- 250-037
- Mfr. Part No.:
- 3VA6560-7KL46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 280 mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 280 mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker defines reliability and performance in power management systems. Designed to cater for high load environments, this circuit breaker offers 4 pole protection and is ideal for applications requiring robust overload and short circuit safeguards. With a maximum operational current of 600 A, it ensures seamless line protection through its innovative ETU820 electronic release. Its unique design guarantees outstanding service longevity, making it a top choice for industries where durability and performance are paramount.
Adjustable response values allow for tailored performance depending on system needs
IP40 protection class ensures effective resistance against dust ingress
Designed for multiple operational environments with a broad temperature range
Supports front connections for straightforward installation and maintenance
Accommodates large conductor cross sections for increased connectivity
Optional communication functions enable integration into advanced monitoring systems
