Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-131
- Mfr. Part No.:
- 3VA6580-5KQ36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,536.74
(exc. VAT)
€8,040.19
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,536.74 |
*price indicative
- RS Stock No.:
- 250-131
- Mfr. Part No.:
- 3VA6580-5KQ36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800 A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Width | 210 mm | |
| Height | 328mm | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800 A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480 V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Width 210 mm | ||
Height 328mm | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for high performance applications. This model features advanced LSIG protection and is specifically engineered for demanding environments ensuring reliable circuit protection under diverse conditions. With a robust frame capable of managing substantial breaking capacities it is suitable for critical installations. The innovative ETU860 electronic trip unit provides precise overload and short circuit protection contributing to safe and efficient electrical system management.
High breaking capacity makes it suitable for critical applications
Versatile design allows for easy installation and adjustments
Mechanical service life of 10000 operating cycles ensures durability
Multiple operating current ratings for flexible use across temperatures
Environmentally friendly design suitable for operation in various conditions
Compact dimensions facilitate space saving installations
