Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€4,678.58

(exc. VAT)

€5,754.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,678.58

*price indicative

RS Stock No.:
250-169
Mfr. Part No.:
3VA6580-7JP32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800 A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Terminal Type

Flat Bar Terminal Connection

Width

210 mm

Depth

120mm

Standards/Approvals

ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

Height

328mm

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker excels in providing robust overload and short circuit protection. Featuring advanced ETU550 electronic trip units it adapts seamlessly to varying environmental conditions while ensuring optimal performance. Its compact design facilitates effortless integration into existing setups catering to the needs of modern electrical infrastructures. Furthermore with its IP40 protection class it is designed to withstand demanding conditions ensuring a long lasting and dependable solution for circuit protection.

Compact design allows for easy integration in various setups

Exceptional breaking capacity promotes operational reliability

Enhanced overload and short circuit protection optimizes system resilience

Versatile application for heating air conditioning and refrigeration

Seamless system integration with adjustable response value settings

Related links