Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€6,617.11

(exc. VAT)

€8,139.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,617.11

*price indicative

RS Stock No.:
250-177
Mfr. Part No.:
3VA6580-7KL42-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800 A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Terminal Type

Flat Bar Terminal Connection

Height

328mm

Width

280 mm

Standards/Approvals

CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE, ABS

Depth

120mm

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered to provide robust protection for electrical systems. Designed with precision, it offers a reliable solution for circuit interruption and load management in various industrial applications. Constructed with innovative features such as an ETU820 overload release and a C class switching capacity, this circuit breaker ensures exceptional performance at high breaking capacities. The device is not only efficient but adaptable, catering to a range of temperature conditions and electrical requirements.

Designed to withstand extreme temperatures for reliable operation

Provides high short circuit breaking capacity across several voltage ratings

Ensures excellent electrical endurance to minimize downtime

Includes a robust protection class to safeguard against environmental factors

Facilitates various auxiliary functions for versatile applications

Related links