Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-911
- Mfr. Part No.:
- 269200 NZMH2-AF100-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,064.06
(exc. VAT)
€1,308.79
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,064.06 |
*price indicative
- RS Stock No.:
- 253-911
- Mfr. Part No.:
- 269200 NZMH2-AF100-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100 A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105 mm | |
| Standards/Approvals | DIN EN 50274, RoHS, IP20, CSA, VDE 0106 Part 110, IEC/EN 60947-2, IP40, UL, IEC 60068-2-30, IP66, CE, IEC 60068-2-78 | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100 A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Width 105 mm | ||
Standards/Approvals DIN EN 50274, RoHS, IP20, CSA, VDE 0106 Part 110, IEC/EN 60947-2, IP40, UL, IEC 60068-2-30, IP66, CE, IEC 60068-2-78 | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton cutting-edge molded case circuit breaker from the moeller series designed to deliver unparalleled safety and reliability in electrical installations. With its thermo-magnetic release system, this circuit breaker ensures swift response to overloads and short circuits, protecting your circuits with precision. Engineered for seamless integration within branch and feeder circuits, it boasts a robust structure that adheres to international compliance standards, rendering it ideal for installation in various environments. Furthermore, its compact design allows for easy mounting on standard rails, enabling efficient use of space. The devices exceptional durability is complemented by features such as electromagnetic compatibility and resistance to mechanical impacts, ensuring longevity in the field.
Thermo-magnetic release mechanism enhances safety by providing fast reaction to faults
Engineered for both branch and feeder circuits, ensuring versatility in applications
Compliant with multiple international standards, offering assurance in reliability
Compact and space-efficient design allows for simple installation on DIN rails
Durable construction provides resilience against mechanical impacts
Seamless integration into unearthed supply systems for added functionality
Effective heat dissipation ensures optimal performance under operational stress
Scalable design accommodating various terminal capacities for adaptability
Related links
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 18.5 kA, Fixed Mount
- Eaton Breaking Capacity 7.5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 100A Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
