Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 500 A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 257-503
- Mfr. Part No.:
- 3VA5450-0MU31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,957.20
(exc. VAT)
€2,407.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,957.20 |
*price indicative
- RS Stock No.:
- 257-503
- Mfr. Part No.:
- 3VA5450-0MU31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 500 A | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | UL 489, UL file HLAS, CE, IEC 60947, CCC | |
| Width | 138 mm | |
| Height | 248mm | |
| Depth | 110mm | |
| Tripping Mechanism | AM, TM120M | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 500 A | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Standards/Approvals UL 489, UL file HLAS, CE, IEC 60947, CCC | ||
Width 138 mm | ||
Height 248mm | ||
Depth 110mm | ||
Tripping Mechanism AM, TM120M | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to offer reliable short circuit protection and motor starter capabilities. With a robust design catered for demanding environments, this model excels in applications needing high operational current ratings and effective overload protection. The construction emphasises longevity and resilience, making it ideal for use in heating, air conditioning, and refrigeration systems. Ensuring compliance with UL standards, this product guarantees performance with a high degree of safety under various operational conditions. Combining advanced engineering with user-friendly features, it stands as a crucial component for efficient power management.
IP40 protection class safeguards against dust ingress
Designed to operate effectively in a wide temperature range
Optional motor drive extension available for enhanced functionality
Integrated short circuit current making capacity ensures robustness
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 150 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 200 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500 A Fixed
