Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€4,083.70

(exc. VAT)

€5,022.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,083.70

*price indicative

RS Stock No.:
257-522
Mfr. Part No.:
3VA5580-1MH36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

800 A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Terminal Type

Circular Conductor

Width

210 mm

Standards/Approvals

UL 489, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL

Depth

120mm

Height

328mm

Tripping Mechanism

AM, TM120M

Tripping Characteristics

Short Circuit Protection, Overload Protection, Starter Protection

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for exceptional performance and reliability in demanding applications. This circuit breaker embodies advanced technology, ensuring protection against overloads while offering robust short-circuit mechanisms. Its compact design makes it suitable for various installations, ensuring efficient space utilisation without compromising functionality. With a maximum short-circuit current rating of 100kA at 480V, it caters to industries requiring heavy-duty electrical management. This product not only complies with UL standards but also features multiple configurations for enhanced adaptability in diverse operational environments.

Constructed for easy access to main current circuit connections

Mechanical service life rated for 10,000 operating cycles, promoting durability

Lightweight design facilitates easier handling and installation

Wraps safety features in a robust, yet user friendly configuration

Related links