Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 800 A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€4,079.78

(exc. VAT)

€5,018.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,079.78

*price indicative

RS Stock No.:
257-595
Mfr. Part No.:
3VA5580-1BB36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

800 A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Rated DC Voltage

750 V dc

Terminal Type

Circular Conductor

Height

328mm

Depth

120mm

Standards/Approvals

RoHS, UL 489, UL, UKCA, CCC, CE, EAC, IEC 60947, IEC 81346-2

Width

210 mm

Tripping Mechanism

MCS110

COO (Country of Origin):
MX
The Siemens Molded Case Switch is engineered to deliver exceptional performance in demanding electrical environments. Built for reliability, it features an impressive short-circuit current rating of 100kA at 480 V, ensuring robust protection for your circuits. The three-pole design, coupled with its impressive current handling capabilities of up to 800A, makes it ideal for high-demand applications. This product not only meets stringent UL standards but is also designed for ease of installation and maintenance, allowing for seamless integration into existing systems. Its well-thought-out dimensions and electrical endurance ratings reflect its suitability for a range of commercial and industrial applications.

Exceeds rigorous testing and certification standards for peace of mind

Lightweight design facilitates ease of handling and installation

Supports significant operational temperature variations for versatile applications

Related links