Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-674
- Mfr. Part No.:
- 3VA5560-1MH32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,758.67
(exc. VAT)
€3,393.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,758.67 |
*price indicative
- RS Stock No.:
- 257-674
- Mfr. Part No.:
- 3VA5560-1MH32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Terminal Type | Flat-Bar | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489, EAC, CE, CCC | |
| Tripping Characteristics | Starter Protection | |
| Tripping Mechanism | AM, TM120M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Terminal Type Flat-Bar | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489, EAC, CE, CCC | ||
Tripping Characteristics Starter Protection | ||
Tripping Mechanism AM, TM120M | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide unparalleled protection in critical applications, ensuring reliability and safety. Engineered with advanced technology, it excels in environments demanding a high short-circuit current rating of up to 100 kA at 480V. This robust device is specifically tailored for motor starter protection, thanks to its TM120M design, and operates seamlessly in a variety of operating conditions. With a 3-pole configuration and superior electrical endurance, it boasts a lifespan significantly bolstered by its mechanical service life of up to 10,000 operating cycles.
Electrical endurance ensures operational dependability under heavy use
Fulfils various regulation requirements, enhancing its suitability for global markets
User friendly connection arrangements simplify installation processes
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600 A Fixed
