Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€3,322.78

(exc. VAT)

€4,087.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3,322.78

*price indicative

RS Stock No.:
259-343
Mfr. Part No.:
269332 NZMN3-VE250-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250 A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Terminal Type

Screw

Standards/Approvals

IP20, RoHS, VDE 0106 Part 110, CE, DIN EN 50274, IP40, IEC 60068-2-78, IP66, UL, IEC 60068-2-30, IEC/EN 60947-2, CSA

Height

297mm

Depth

166mm

Width

140 mm

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton molded case circuit breaker embodies excellence in electrical protection with its innovative design tailored for the North American market. The product showcases superior switching capabilities and a robust electronic release system, ensuring reliable operation under various conditions. With a three-pole configuration and rated for 250A, it provides unparalleled performance for branch and feeder circuits. Its compliance with a range of international standards signifies its dependability and suitability for diverse applications. Built with advanced features like adjustable overload settings, this circuit breaker is designed to safeguard sensitive equipment effectively while enhancing system efficiency. The incorporation of easy-to-follow installation instructions ensures that it can be seamlessly integrated into any setup, making it an essential solution for modern electrical infrastructures.

Designed for optimal performance in North American settings

Offers advanced electronic release for superior protection

Catering to both branch and feeder circuit applications

Compliance with multiple international safety standards ensures reliability

Adjustable overload and delay settings provide flexibility in operation

Engineered for easy installation, reducing setup time

Robust thermal management supports high operational efficiency

Durable construction withstands environmental challenges

User-friendly design allows for straightforward maintenance

Exceptional short-circuit protection for enhanced safety