Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220 A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-346
- Mfr. Part No.:
- 269341 NZMN3-SE220-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,322.78
(exc. VAT)
€4,087.02
(inc. VAT)
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,322.78 |
*price indicative
- RS Stock No.:
- 259-346
- Mfr. Part No.:
- 269341 NZMN3-SE220-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220 A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 166mm | |
| Standards/Approvals | CE, IEC 60068-2-30, DIN EN 50274, IP40, IEC 60068-2-78, IP20, IEC/EN 60947-2, CSA, UL, RoHS, VDE 0106 Part 110, IP66 | |
| Height | 297mm | |
| Width | 140 mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220 A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 166mm | ||
Standards/Approvals CE, IEC 60068-2-30, DIN EN 50274, IP40, IEC 60068-2-78, IP20, IEC/EN 60947-2, CSA, UL, RoHS, VDE 0106 Part 110, IP66 | ||
Height 297mm | ||
Width 140 mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Electronic Release | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed for high-performance and reliability in various applications. Engineered to provide superior protection for electrical circuits, this model integrates advanced electronic release technology, ensuring efficient operational performance. Its robust three-pole configuration and a rated current of 220A make it ideal for demanding environments. Offering compliance with international standards, including UL and CSA certifications, this circuit breaker not only meets but exceeds industry expectations, particularly for use in North America. With exceptional short-circuit breaking capacity and extensive protection features, it reassures users through reliability and safety in their electrical systems. Experience peace of mind with this expertly crafted solution that accommodates modern electrical demands without compromise.
Electronic release technology enhances performance accuracy
Robust design ensures long-lasting durability in various environments
Three-pole configuration facilitates efficient circuit management
Compliant with stringent UL and CSA safety standards
Designed with advanced short-circuit protection capabilities
Compact design allows for easy integration into existing systems
Low thermal rise calculations improve operational efficiency
Ideal for high-demand applications requiring reliable performance
