Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 260-361
- Mfr. Part No.:
- 3VA6225-7HM41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,609.56
(exc. VAT)
€3,209.76
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,609.56 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 260-361
- Mfr. Part No.:
- 3VA6225-7HM41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 250 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Height | 198mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 86mm | |
| Width | 140 mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 250 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Height 198mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 86mm | ||
Width 140 mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers unparalleled protection for electrical circuits, ensuring safety and reliability across applications. Engineered for performance, it features a robust construction designed to withstand the demands of various environments. Incorporating advanced technology, it provides efficient overload and short-circuit protection, guaranteeing smooth operation under varying conditions. The device's adjustable parameters allow for customisation to meet specific operational needs, while its compact design ensures easy installation.
Incorporates a communication function for seamless integration into automated systems
Features a protection class rating of IP40 providing robust resistance against dust and accidental contact
Offers a mechanical service life of up to 25000 operating cycles ensuring longevity
Equipped with adjustable response values for fine tuning performance as required
Includes a motor drive option for added operational flexibility
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- RS PRO 175mm LCD Inclinometer
